Part Details for AR1206JR-0722KL by YAGEO Corporation
Overview of AR1206JR-0722KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR1206JR-0722KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR1206JR-0722KL-ND
|
DigiKey | RES SMD 22K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0430 | Buy Now |
DISTI #
AR1206JR-0722KL
|
Avnet Americas | Chip Resistor with Ni/Au Terminations Thick Film 1206 22kOhm 5% Paper T/R - Tape and Reel (Alt: AR1206JR-0722KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0254 | Buy Now |
DISTI #
603-AR1206JR-0722KL
|
Mouser Electronics | Thick Film Resistors - SMD 22kOhms 1/4W 1206 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0400 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0201 | Buy Now |
DISTI #
AR1206JR-0722KL
|
Avnet Americas | Chip Resistor with Ni/Au Terminations Thick Film 1206 22kOhm 5% Paper T/R - Tape and Reel (Alt: AR1206JR-0722KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0254 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 22K Ohms 5% 1/4W 100PPM SMT | 0 |
|
$0.0597 / $0.0728 | RFQ |
Part Details for AR1206JR-0722KL
AR1206JR-0722KL CAD Models
AR1206JR-0722KL Part Data Attributes:
|
AR1206JR-0722KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR1206JR-0722KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AR1206JR-0722KL
This table gives cross-reference parts and alternative options found for AR1206JR-0722KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1206JR-0722KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A2202JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | AR1206JR-0722KL vs 9C12063A2202JKPF4 |
NS06W4J0223T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AR1206JR-0722KL vs NS06W4J0223T5E |
WR12X223JDLV | Fixed Resistor, 0.33W, 22000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | AR1206JR-0722KL vs WR12X223JDLV |
NMCR1206JG22K0 | RES,SMT,THICK FILM,22K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | AR1206JR-0722KL vs NMCR1206JG22K0 |
CQ06W4J0223T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AR1206JR-0722KL vs CQ06W4J0223T5E |
RC1206JR-1322KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR1206JR-0722KL vs RC1206JR-1322KP |
CR-06JPD---22K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR1206JR-0722KL vs CR-06JPD---22K |
CR-06JPB---22K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR1206JR-0722KL vs CR-06JPB---22K |
HQ06S4J0223T4E | Fixed Resistor, 0.25W, 22000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR1206JR-0722KL vs HQ06S4J0223T4E |
RCS3216J223CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | AR1206JR-0722KL vs RCS3216J223CS |