Part Details for NMCR1206JG22K0 by SEI Stackpole Electronics Inc
Overview of NMCR1206JG22K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206JG22K0
NMCR1206JG22K0 CAD Models
NMCR1206JG22K0 Part Data Attributes:
|
NMCR1206JG22K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206JG22K0
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,22K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206JG22K0
This table gives cross-reference parts and alternative options found for NMCR1206JG22K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206JG22K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X223JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCR1206JG22K0 vs MR12X223JTL |
RMC120622K5%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | NMCR1206JG22K0 vs RMC120622K5%N |
RMEF1206JT22K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NMCR1206JG22K0 vs RMEF1206JT22K0 |
235052010223 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206JG22K0 vs 235052010223 |
RMC-18223JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | NMCR1206JG22K0 vs RMC-18223JB |
RCS3216J223CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | NMCR1206JG22K0 vs RCS3216J223CS |
HQ06S4J0223TCE | Fixed Resistor, 0.25W, 22000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206JG22K0 vs HQ06S4J0223TCE |
NMCT1206JT22K0 | RESISTOR, 0.25W, 5%, 100ppm, 22000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206JG22K0 vs NMCT1206JT22K0 |
RS06K223JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | NMCR1206JG22K0 vs RS06K223JT |
RMAW32K223JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | NMCR1206JG22K0 vs RMAW32K223JB |