Part Details for AR12BBBU2102 by Viking Tech Corp
Overview of AR12BBBU2102 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BBBU2102
AR12BBBU2102 CAD Models
AR12BBBU2102 Part Data Attributes:
|
AR12BBBU2102
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BBBU2102
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BBBU2102
This table gives cross-reference parts and alternative options found for AR12BBBU2102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BBBU2102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTRC6U2102N | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBBU2102 vs AR12BTRC6U2102N |
TG12E2102BC | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BBBU2102 vs TG12E2102BC |
CAR251221KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12BBBU2102 vs CAR251221KOHMS0.1%10PPM |
RN73C3ATE2102A | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BBBU2102 vs RN73C3ATE2102A |
RT2512A210210PPM | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | AR12BBBU2102 vs RT2512A210210PPM |
AR12APC6U2102N | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBBU2102 vs AR12APC6U2102N |
AR12ATRC6U2102 | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBBU2102 vs AR12ATRC6U2102 |
TG12E2102AB | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BBBU2102 vs TG12E2102AB |
TG12E2102BT | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BBBU2102 vs TG12E2102BT |
AR12ATRC6U2102N | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBBU2102 vs AR12ATRC6U2102N |