Part Details for AR12BPC3U7152N by Token Electronics Industry Co Ltd
Overview of AR12BPC3U7152N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC3U7152N
AR12BPC3U7152N CAD Models
AR12BPC3U7152N Part Data Attributes
|
AR12BPC3U7152N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC3U7152N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC3U7152N
This table gives cross-reference parts and alternative options found for AR12BPC3U7152N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC3U7152N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12G7152AB | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BPC3U7152N vs TG12G7152AB |
TC1225A7152T4E | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BPC3U7152N vs TC1225A7152T4E |
TG12G7152AC | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BPC3U7152N vs TG12G7152AC |
CPF2512A71K5E | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR12BPC3U7152N vs CPF2512A71K5E |
AR12ATRC3U7152 | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC3U7152N vs AR12ATRC3U7152 |
RN73F3A7152B | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12BPC3U7152N vs RN73F3A7152B |
AR251271K5+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12BPC3U7152N vs AR251271K5+-0.05%TCR25 |
RN73F3A7152A | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12BPC3U7152N vs RN73F3A7152A |
TC1225B7152E5E | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BPC3U7152N vs TC1225B7152E5E |
TC1225A7152E5E | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BPC3U7152N vs TC1225A7152E5E |