Part Details for AR12BPC7U5421 by Token Electronics Industry Co Ltd
Overview of AR12BPC7U5421 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC7U5421
AR12BPC7U5421 CAD Models
AR12BPC7U5421 Part Data Attributes
|
AR12BPC7U5421
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC7U5421
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 5420ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5420 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC7U5421
This table gives cross-reference parts and alternative options found for AR12BPC7U5421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC7U5421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ATRC7U5421 | Fixed Resistor, Thin Film, 0.5W, 5420ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC7U5421 vs AR12ATRC7U5421 |
CAR25125.42KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.5W, 5420ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | AR12BPC7U5421 vs CAR25125.42KOHMS0.05%5PPM |
RN73B3AB5421A | Fixed Resistor, Thin Film, 0.5W, 5420ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC7U5421 vs RN73B3AB5421A |
RN73B3ATE5421A | Fixed Resistor, Thin Film, 0.5W, 5420ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC7U5421 vs RN73B3ATE5421A |
UPTF2512-2W-P-5421AT | Fixed Resistor, Thin Film, 0.5W, 5420ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BPC7U5421 vs UPTF2512-2W-P-5421AT |
RN73B3ATE5421B | Fixed Resistor, Thin Film, 0.5W, 5420ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC7U5421 vs RN73B3ATE5421B |
AR12APC7U5421N | Fixed Resistor, Thin Film, 0.5W, 5420ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC7U5421 vs AR12APC7U5421N |
RN73B3AB5421B | Fixed Resistor, Thin Film, 0.5W, 5420ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC7U5421 vs RN73B3AB5421B |
AR12BTRC7U5421N | Fixed Resistor, Thin Film, 0.5W, 5420ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC7U5421 vs AR12BTRC7U5421N |
UPTF2512-2W-P-5421BT | Fixed Resistor, Thin Film, 0.5W, 5420ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BPC7U5421 vs UPTF2512-2W-P-5421BT |