Part Details for AR12BTRC3U1872N by Token Electronics Industry Co Ltd
Overview of AR12BTRC3U1872N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTRC3U1872N
AR12BTRC3U1872N CAD Models
AR12BTRC3U1872N Part Data Attributes
|
AR12BTRC3U1872N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BTRC3U1872N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 18700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTRC3U1872N
This table gives cross-reference parts and alternative options found for AR12BTRC3U1872N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTRC3U1872N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC100B1872CTRF | Fixed Resistor, Thin Film, 0.5W, 18700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AR12BTRC3U1872N vs NTRC100B1872CTRF |
RNCF2512AKE18K7 | Fixed Resistor, Thin Film, 0.5W, 18700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTRC3U1872N vs RNCF2512AKE18K7 |
AR12ABC1872 | Fixed Resistor, Thin Film, 0.5W, 18700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BTRC3U1872N vs AR12ABC1872 |
CPF2512B18K7E | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 18700ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | AR12BTRC3U1872N vs CPF2512B18K7E |
AR12BPC3U1872N | Fixed Resistor, Thin Film, 0.5W, 18700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTRC3U1872N vs AR12BPC3U1872N |
AR12APC3U1872 | Fixed Resistor, Thin Film, 0.5W, 18700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTRC3U1872N vs AR12APC3U1872 |
TC1225A1872ECE | Fixed Resistor, Thin Film, 0.5W, 18700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BTRC3U1872N vs TC1225A1872ECE |
RNCF2512ATE18K7 | Fixed Resistor, Thin Film, 0.5W, 18700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTRC3U1872N vs RNCF2512ATE18K7 |
RNCF63T918.7K0.1%R | Fixed Resistor, Thin Film, 0.5W, 18700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12BTRC3U1872N vs RNCF63T918.7K0.1%R |
TC1225B1872E4E | Fixed Resistor, Thin Film, 0.5W, 18700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BTRC3U1872N vs TC1225B1872E4E |