Part Details for AR12CBC1580N by Viking Tech Corp
Overview of AR12CBC1580N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12CBC1580N
AR12CBC1580N CAD Models
AR12CBC1580N Part Data Attributes
|
AR12CBC1580N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12CBC1580N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR12CBC1580N
This table gives cross-reference parts and alternative options found for AR12CBC1580N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CBC1580N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR2512158OHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12CBC1580N vs CAR2512158OHMS0.25%25PPM |
AR12CTRC3U1580 | Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12CBC1580N vs AR12CTRC3U1580 |
AR12CTRC3U1580N | Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12CBC1580N vs AR12CTRC3U1580N |
TC1225C1580ECE | Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12CBC1580N vs TC1225C1580ECE |
RN25C1580CT4-25 | Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12CBC1580N vs RN25C1580CT4-25 |
TC1225C1580E4E | Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12CBC1580N vs TC1225C1580E4E |
AR2512158R+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12CBC1580N vs AR2512158R+-0.25%TCR25 |