Part Details for AR12DBD2373N by Viking Tech Corp
Overview of AR12DBD2373N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DBD2373N
AR12DBD2373N CAD Models
AR12DBD2373N Part Data Attributes:
|
AR12DBD2373N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DBD2373N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 237000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DBD2373N
This table gives cross-reference parts and alternative options found for AR12DBD2373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DBD2373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1250D2373T5E | Fixed Resistor, Thin Film, 0.5W, 237000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DBD2373N vs TC1250D2373T5E |
RNC63T2237K0.5%I | Fixed Resistor, Thin Film, 0.5W, 237000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DBD2373N vs RNC63T2237K0.5%I |
CAR2512237KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.5W, 237000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12DBD2373N vs CAR2512237KOHMS0.5%50PPM |
RNCF63T2237K0.5%R | Fixed Resistor, Thin Film, 0.5W, 237000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DBD2373N vs RNCF63T2237K0.5%R |
RNC63T2237K0.5%R | Fixed Resistor, Thin Film, 0.5W, 237000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DBD2373N vs RNC63T2237K0.5%R |
TC1250D2373E5E | Fixed Resistor, Thin Film, 0.5W, 237000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DBD2373N vs TC1250D2373E5E |
RN25D2373CT1-50 | Fixed Resistor, Thin Film, 0.5W, 237000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12DBD2373N vs RN25D2373CT1-50 |
AR12DPC2U2373N | Fixed Resistor, Thin Film, 0.5W, 237000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DBD2373N vs AR12DPC2U2373N |
RNCF63T2237K0.5%I | Fixed Resistor, Thin Film, 0.5W, 237000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DBD2373N vs RNCF63T2237K0.5%I |
TC1250D2373ECE | Fixed Resistor, Thin Film, 0.5W, 237000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DBD2373N vs TC1250D2373ECE |