Part Details for AR12DPC2U1024N by Token Electronics Industry Co Ltd
Overview of AR12DPC2U1024N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DPC2U1024N
AR12DPC2U1024N CAD Models
AR12DPC2U1024N Part Data Attributes
|
AR12DPC2U1024N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12DPC2U1024N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DPC2U1024N
This table gives cross-reference parts and alternative options found for AR12DPC2U1024N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DPC2U1024N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50D1024DTRF | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12DPC2U1024N vs NTR50D1024DTRF |
RN25D1024CT1-50 | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12DPC2U1024N vs RN25D1024CT1-50 |
AR12DTRC2U1024 | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DPC2U1024N vs AR12DTRC2U1024 |
TFCR2512-2W-C-1024DT | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12DPC2U1024N vs TFCR2512-2W-C-1024DT |
RNCF63T21.02M0.5%R | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DPC2U1024N vs RNCF63T21.02M0.5%R |
RN25D1024CT4-50 | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12DPC2U1024N vs RN25D1024CT4-50 |
NTR50D1024DTR1KF | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | AR12DPC2U1024N vs NTR50D1024DTR1KF |
CPF2512D1M02C | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | AR12DPC2U1024N vs CPF2512D1M02C |
RNCF63T21.02M0.5%I | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DPC2U1024N vs RNCF63T21.02M0.5%I |
AR12DPC2U1024 | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DPC2U1024N vs AR12DPC2U1024 |