Part Details for AR12DPC2U2211N by Token Electronics Industry Co Ltd
Overview of AR12DPC2U2211N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DPC2U2211N
AR12DPC2U2211N CAD Models
AR12DPC2U2211N Part Data Attributes:
|
AR12DPC2U2211N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12DPC2U2211N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 2210ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DPC2U2211N
This table gives cross-reference parts and alternative options found for AR12DPC2U2211N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DPC2U2211N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1250D2211T5E | Fixed Resistor, Thin Film, 0.5W, 2210ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DPC2U2211N vs TC1250D2211T5E |
AR12DPC2U2211 | Fixed Resistor, Thin Film, 0.5W, 2210ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DPC2U2211N vs AR12DPC2U2211 |
TC1250D2211T4E | Fixed Resistor, Thin Film, 0.5W, 2210ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DPC2U2211N vs TC1250D2211T4E |
TC1250D2211E4E | Fixed Resistor, Thin Film, 0.5W, 2210ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DPC2U2211N vs TC1250D2211E4E |
CAR25122.21KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.5W, 2210ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12DPC2U2211N vs CAR25122.21KOHMS0.5%50PPM |
AR12DTRC2U2211 | Fixed Resistor, Thin Film, 0.5W, 2210ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DPC2U2211N vs AR12DTRC2U2211 |