Part Details for AR12TPC6U9312N by Token Electronics Industry Co Ltd
Overview of AR12TPC6U9312N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TPC6U9312N
AR12TPC6U9312N CAD Models
AR12TPC6U9312N Part Data Attributes
|
AR12TPC6U9312N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12TPC6U9312N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 93100ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TPC6U9312N
This table gives cross-reference parts and alternative options found for AR12TPC6U9312N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TPC6U9312N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512TKT93K1 | Fixed Resistor, Thin Film, 0.5W, 93100ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12TPC6U9312N vs RNCF2512TKT93K1 |
NTR50T9312BTRF | Fixed Resistor, Thin Film, 0.5W, 93100ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12TPC6U9312N vs NTR50T9312BTRF |
AR12TBBU9312N | Fixed Resistor, Thin Film, 0.5W, 93100ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12TPC6U9312N vs AR12TBBU9312N |
CAR251293.1KOHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.5W, 93100ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12TPC6U9312N vs CAR251293.1KOHMS0.01%10PPM |
AR12TTBU9312N | Fixed Resistor, Thin Film, 0.5W, 93100ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12TPC6U9312N vs AR12TTBU9312N |
RNCF2512TTT93K1 | Fixed Resistor, Thin Film, 0.5W, 93100ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12TPC6U9312N vs RNCF2512TTT93K1 |
UPTF2512-2W-N-9312UT | Fixed Resistor, Thin Film, 0.5W, 93100ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12TPC6U9312N vs UPTF2512-2W-N-9312UT |
RN73C3AB9312T | Fixed Resistor, Thin Film, 0.5W, 93100ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12TPC6U9312N vs RN73C3AB9312T |
RN73C3A93K1LTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 10ppm, 93100ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12TPC6U9312N vs RN73C3A93K1LTE |