Part Details for AR12TTRC5U9310N by Token Electronics Industry Co Ltd
Overview of AR12TTRC5U9310N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TTRC5U9310N
AR12TTRC5U9310N CAD Models
AR12TTRC5U9310N Part Data Attributes
|
AR12TTRC5U9310N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12TTRC5U9310N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TTRC5U9310N
This table gives cross-reference parts and alternative options found for AR12TTRC5U9310N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TTRC5U9310N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12F9310TB | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TTRC5U9310N vs TG12F9310TB |
RN73D3AB9310T | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12TTRC5U9310N vs RN73D3AB9310T |
AR12TBNU9310 | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12TTRC5U9310N vs AR12TBNU9310 |
AR12TBNU9310N | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | AR12TTRC5U9310N vs AR12TBNU9310N |
AR12TTRC5U9310 | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TTRC5U9310N vs AR12TTRC5U9310 |
TG12F9310TT | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TTRC5U9310N vs TG12F9310TT |
CAR2512931OHMS0.01%15PPM | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | AR12TTRC5U9310N vs CAR2512931OHMS0.01%15PPM |
AR12TPC5U9310 | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TTRC5U9310N vs AR12TPC5U9310 |
RT2512AA931015PPM | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | AR12TTRC5U9310N vs RT2512AA931015PPM |
TG12F9310TC | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TTRC5U9310N vs TG12F9310TC |