Part Details for AR12TTRC6U1021N by Token Electronics Industry Co Ltd
Overview of AR12TTRC6U1021N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TTRC6U1021N
AR12TTRC6U1021N CAD Models
AR12TTRC6U1021N Part Data Attributes
|
AR12TTRC6U1021N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12TTRC6U1021N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TTRC6U1021N
This table gives cross-reference parts and alternative options found for AR12TTRC6U1021N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TTRC6U1021N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TTRC6U1021 | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TTRC6U1021N vs AR12TTRC6U1021 |
NTR50T1021BTR1KF | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | AR12TTRC6U1021N vs NTR50T1021BTR1KF |
RT2512AA102110PPM | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | AR12TTRC6U1021N vs RT2512AA102110PPM |
RN73C3A1K02LTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 10ppm, 1020ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12TTRC6U1021N vs RN73C3A1K02LTE |
AR12TBBU1021N | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12TTRC6U1021N vs AR12TBBU1021N |
RN73C3ATE1021T | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12TTRC6U1021N vs RN73C3ATE1021T |
AR12TPC6U1021 | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TTRC6U1021N vs AR12TPC6U1021 |
AR12TPC6U1021N | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TTRC6U1021N vs AR12TPC6U1021N |
AR25121K02+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12TTRC6U1021N vs AR25121K02+-0.01%TCR10 |
AR12TTBU1021 | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12TTRC6U1021N vs AR12TTBU1021 |