| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP0725D2154T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2.15e+06ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | AR13DTCO2154 vs TP0725D2154T4E |
| AR13DTCO2154N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2.15e+06ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | AR13DTCO2154 vs AR13DTCO2154N |
| PRC1210TC252.15M+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2150000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | AR13DTCO2154 vs PRC1210TC252.15M+/-0.5% |
| WF10U2154DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2150000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | AR13DTCO2154 vs WF10U2154DTLQ |
| TP0725D2154R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2.15e+06ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | AR13DTCO2154 vs TP0725D2154R5E |
| PRC1210TC25V2.15M+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2.15e+06ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | AR13DTCO2154 vs PRC1210TC25V2.15M+-0.5% |
| PRC1210TTC252.15M+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2150000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | AR13DTCO2154 vs PRC1210TTC252.15M+/-0.5% |
Part Details for AR13DTCO2154 by Viking Tech Corp
Results Overview of AR13DTCO2154 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR13DTCO2154 Information
AR13DTCO2154 by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: AR13DTCO2154 by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AR13DTCO2154 Part Data Attributes
|
|
AR13DTCO2154
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13DTCO2154
Viking Tech Corp
Fixed Resistor, Thin Film, 0.33W, 2.15e+06ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 2150000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for AR13DTCO2154
This table gives cross-reference parts and alternative options found for AR13DTCO2154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13DTCO2154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.