Part Details for AR251231K6+-0.1%TCR10 by SRT Resistor Technology Gmbh
Overview of AR251231K6+-0.1%TCR10 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR251231K6+-0.1%TCR10
AR251231K6+-0.1%TCR10 CAD Models
AR251231K6+-0.1%TCR10 Part Data Attributes
|
AR251231K6+-0.1%TCR10
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR251231K6+-0.1%TCR10
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR251231K6+-0.1%TCR10
This table gives cross-reference parts and alternative options found for AR251231K6+-0.1%TCR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR251231K6+-0.1%TCR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512B316210PPM | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | AR251231K6+-0.1%TCR10 vs RT2512B316210PPM |
TG12E3162BC | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR251231K6+-0.1%TCR10 vs TG12E3162BC |
TG12E3162AC | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR251231K6+-0.1%TCR10 vs TG12E3162AC |
AR12BPC6U3162N | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251231K6+-0.1%TCR10 vs AR12BPC6U3162N |
TG12E3162AT | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR251231K6+-0.1%TCR10 vs TG12E3162AT |
TG12E3162AB | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR251231K6+-0.1%TCR10 vs TG12E3162AB |
RN73C3ATE3162B | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR251231K6+-0.1%TCR10 vs RN73C3ATE3162B |
AR12BTRC6U3162 | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251231K6+-0.1%TCR10 vs AR12BTRC6U3162 |
AR12APC6U3162 | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251231K6+-0.1%TCR10 vs AR12APC6U3162 |
AR12BPC6U3162 | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251231K6+-0.1%TCR10 vs AR12BPC6U3162 |