Part Details for AR251280K6+-0.05%TCR5 by SRT Resistor Technology Gmbh
Overview of AR251280K6+-0.05%TCR5 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR251280K6+-0.05%TCR5
AR251280K6+-0.05%TCR5 CAD Models
AR251280K6+-0.05%TCR5 Part Data Attributes:
|
AR251280K6+-0.05%TCR5
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR251280K6+-0.05%TCR5
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 80600ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR251280K6+-0.05%TCR5
This table gives cross-reference parts and alternative options found for AR251280K6+-0.05%TCR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR251280K6+-0.05%TCR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12D8062AC | Fixed Resistor, Thin Film, 0.5W, 80600ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR251280K6+-0.05%TCR5 vs TG12D8062AC |
TG12D8062AT | Fixed Resistor, Thin Film, 0.5W, 80600ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR251280K6+-0.05%TCR5 vs TG12D8062AT |
AR12BTRC7U8062 | Fixed Resistor, Thin Film, 0.5W, 80600ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251280K6+-0.05%TCR5 vs AR12BTRC7U8062 |
AR12BTRC7U8062N | Fixed Resistor, Thin Film, 0.5W, 80600ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251280K6+-0.05%TCR5 vs AR12BTRC7U8062N |
TG12D8062BC | Fixed Resistor, Thin Film, 0.5W, 80600ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR251280K6+-0.05%TCR5 vs TG12D8062BC |
AR12APC7U8062 | Fixed Resistor, Thin Film, 0.5W, 80600ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251280K6+-0.05%TCR5 vs AR12APC7U8062 |
AR12BPC7U8062N | Fixed Resistor, Thin Film, 0.5W, 80600ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251280K6+-0.05%TCR5 vs AR12BPC7U8062N |
RN73B3ATE8062A | Fixed Resistor, Thin Film, 0.5W, 80600ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR251280K6+-0.05%TCR5 vs RN73B3ATE8062A |
AR12ATRC7U8062N | Fixed Resistor, Thin Film, 0.5W, 80600ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251280K6+-0.05%TCR5 vs AR12ATRC7U8062N |
AR12APC7U8062N | Fixed Resistor, Thin Film, 0.5W, 80600ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251280K6+-0.05%TCR5 vs AR12APC7U8062N |