Part Details for AR254 by Surge Components Inc
Overview of AR254 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR254
AR254 CAD Models
AR254 Part Data Attributes
|
AR254
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
AR254
Surge Components Inc
Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | O-PEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for AR254
This table gives cross-reference parts and alternative options found for AR254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZQA25A4 | Rectifier Diode, 1 Element, 25A, 400V V(RRM), | Galaxy Microelectronics | AR254 vs ZQA25A4 |
AR25GB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Taiwan Semiconductor | AR254 vs AR25GB0 |
AR25G | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Won-Top Electronics Co Ltd | AR254 vs AR25G |
AR254 | Rectifier Diode, | Taitron Components Inc | AR254 vs AR254 |
ARS25G | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | AR254 vs ARS25G |
ARS25G | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | HY Electronic Corp | AR254 vs ARS25G |
ARS25G | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | AR254 vs ARS25G |
AR25G-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, AR, 2 PIN | Won-Top Electronics Co Ltd | AR254 vs AR25G-LF |
DR254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon | Micro Commercial Components | AR254 vs DR254 |
GARS254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | AR254 vs GARS254 |