Part Details for ARDUINO MEGA 2560 REV3 by Arduino
Results Overview of ARDUINO MEGA 2560 REV3 by Arduino
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARDUINO MEGA 2560 REV3 Information
ARDUINO MEGA 2560 REV3 by Arduino is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 91625-604LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, Selectively Loaded, 40 Position ,2.54mm (0.100in) Pitch. | |
| 471-1025-600 | Amphenol Communications Solutions | Plug mod,10Positions, 2.5mm,LEAD FREE, NEXLEV | |
| 325-6005-B64 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, right, B-Key, 4.55mm, Header |
Price & Stock for ARDUINO MEGA 2560 REV3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Utmel Electronic | 0 |
|
RFQ |