Part Details for ARDUINO PACK by SPC Multicomp
Results Overview of ARDUINO PACK by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARDUINO PACK Information
ARDUINO PACK by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 89077-001LF | Amphenol Communications Solutions | Metral® Coax & Mini Coax, Backplane Connectors, Kit Packing | |
| U10A474250T | Amphenol Communications Solutions | SlimSAS Right angle X8 30u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
| U10A474360T | Amphenol Communications Solutions | SlimSAS Right angle X8 15u\\ Gold plating, Latch pin length=4.2mm, 24G, T&R packing |
Price & Stock for ARDUINO PACK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57AJ6060
|
Newark | Arduino Uno Pcb Board, 8Bit, Atmega Avr, Silicon Manufacturer:Microchip, Core Architecture:Atmega, Core Sub-Architecture:Atmega Avr, Silicon Core Number:328P, Silicon Family Name:Atmega, Kit Contents:Arduino Uno Pcb Board |Multicomp Pro ARDUINO PACK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |