Part Details for ARS-1 by Interpoint
Results Overview of ARS-1 by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARS-1 Information
ARS-1 by Interpoint is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
ARS-1 Part Data Attributes
|
|
ARS-1
Interpoint
Buy Now
Datasheet
|
Compare Parts:
ARS-1
Interpoint
Variable Attenuator, 0MHz Min, 400MHz Max, 2.5dB Insertion Loss-Max
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | High Reliability | |
| Attenuation-Nom | 8 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Module | |
| Input Power-Max (CW) | 26.99 Dbm | |
| Insertion Loss-Max | 2.5 Db | |
| Operating Frequency-Max | 400 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Variable Attenuator | |
| VSWR-Max | 2.2 |