AS0603E3002B-T5
Thin Film Technology Corp (TFT)
Description: Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of AS0603E3002B-T5 by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AS0603E3002B-T5 by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS0603E3002B-T5 by Thin Film Technology Corp (TFT)

AS0603E3002B-T5
Thin Film Technology Corp (TFT)
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.457 mm
Package Length
1.549 mm
Package Style
SMT
Package Width
0.787 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
30000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. AS0603E3002B-T5
    Thin Film Technology Corp (TFT)
    Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for AS0603E3002B-T5

This table gives cross-reference parts and alternative options found for AS0603E3002B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS0603E3002B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73F1J30KATG Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity AS0603E3002B-T5 vs RP73F1J30KATG
RP73F1J30KATD Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity AS0603E3002B-T5 vs RP73F1J30KATD
RP73F1J30KBTD RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 30000ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity AS0603E3002B-T5 vs RP73F1J30KBTD
RTX033002BDTP Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Ralec AS0603E3002B-T5 vs RTX033002BDTP
RTW10D0603A3002-RG70 Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc AS0603E3002B-T5 vs RTW10D0603A3002-RG70
RT0603BRD1030KL Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AS0603E3002B-T5 vs RT0603BRD1030KL
NTRA06HB3002CTRQYF Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AS0603E3002B-T5 vs NTRA06HB3002CTRQYF
SF06R3002BTLA Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AS0603E3002B-T5 vs SF06R3002BTLA
SF06R3002BTLQ Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AS0603E3002B-T5 vs SF06R3002BTLQ
AR03BBCX3002N Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp AS0603E3002B-T5 vs AR03BBCX3002N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS0603E3002B-T5 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS0603E3002B-T5 by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of AS0603E3002B-T5 would you like to use for your alert(s)?
  • Please alert me when AS0603E3002B-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS0603E3002B-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS0603E3002B-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS0603E3002B-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS0603E3002B-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS0603E3002B-T5 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: