There are no models available for this part yet.
Overview of AS1580T-3.3 by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AS1580T-3.3 by Sipex Corporation
Part Data Attributes for AS1580T-3.3 by Sipex Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
TO-263,
|
Reach Compliance Code
|
unknown
|
Dropout Voltage1-Max
|
0.62 V
|
Input Voltage-Max
|
5 V
|
Input Voltage-Min
|
3.3 V
|
JESD-30 Code
|
R-PSSO-G5
|
Length
|
10.287 mm
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
7 A
|
Output Voltage1-Max
|
3.432 V
|
Output Voltage1-Min
|
3.168 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.6 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
4%
|
Width
|
9.04 mm
|
Alternate Parts for AS1580T-3.3
This table gives cross-reference parts and alternative options found for AS1580T-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1580T-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1541CM-3.3.TRT | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 5 PIN | Semtech Corporation | AS1580T-3.3 vs SC1541CM-3.3.TRT |
AS1583T-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.15V Dropout, PSSO5, TO-263, 5 PIN | Sipex Corporation | AS1580T-3.3 vs AS1583T-3.3 |
LD29300P2T33R | 3.3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO4, ROHS COMPLIANT, P2PAK-5 | STMicroelectronics | AS1580T-3.3 vs LD29300P2T33R |
CS5231-3GDP5 | 3.3V FIXED POSITIVE LDO REGULATOR, PSSO5, D2PAK-5 | onsemi | AS1580T-3.3 vs CS5231-3GDP5 |
SC1551CM-3.3TRT | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO5, TO-263, 5 PIN | Semtech Corporation | AS1580T-3.3 vs SC1551CM-3.3TRT |
SPX1582T-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Exar Corporation | AS1580T-3.3 vs SPX1582T-3.3 |
CS5231-3GDPR5 | 3.3V FIXED POSITIVE LDO REGULATOR, PSSO5, D2PAK-5 | onsemi | AS1580T-3.3 vs CS5231-3GDPR5 |
AS2701AT-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | Sipex Corporation | AS1580T-3.3 vs AS2701AT-3.3 |