Part Details for AS211-334 by Futuretech Components
Results Overview of AS211-334 by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS211-334 Information
AS211-334 by Futuretech Components is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TAS2110RPPT | Texas Instruments | 6.1W mono digital input Class-D speaker amp with integrated 11V Class-H boost 32-VQFN-HR -40 to 85 | |
| TAS2110RPPR | Texas Instruments | 6.1W mono digital input Class-D speaker amp with integrated 11V Class-H boost 32-VQFN-HR -40 to 85 |
Price & Stock for AS211-334
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 3000 |
|
RFQ |