Part Details for AS2811AT by Calogic Inc
Results Overview of AS2811AT by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS2811AT Information
AS2811AT by Calogic Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: AS2811AT by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AS2811AT
AS2811AT Part Data Attributes
|
|
AS2811AT
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
AS2811AT
Calogic Inc
Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO2
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | D2PAK | |
| Package Description | Plastic, To-263, D2pak-3 | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Dropout Voltage1-Max | 1.2 V | |
| Input-Output Voltage Differential-Max | 3 V | |
| Input-Output Voltage Differential-Min | 1.5 V | |
| JESD-30 Code | R-PSSO-G2 | |
| Length | 10.287 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP3H,.55TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.597 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.6 Mm | |
| Terminal Position | Single | |
| Width | 9.04 Mm |