Memory
AS29F002T1-55T1C
Alliance Semiconductor Corporation
Description: Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, TSOP1-32

Overview of AS29F002T1-55T1C by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AS29F002T1-55T1C by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS29F002T1-55T1C by Alliance Semiconductor Corporation

AS29F002T1-55T1C
Alliance Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
TSOP1
Package Description
8 X 20 MM, TSOP1-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
JESD-30 Code
R-PDSO-G32
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. AS29F002T1-55T1C
    Alliance Semiconductor Corporation
    Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, TSOP1-32
    VS

Alternate Parts for AS29F002T1-55T1C

This table gives cross-reference parts and alternative options found for AS29F002T1-55T1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29F002T1-55T1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F002BT55N3E Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions AS29F002T1-55T1C vs M29F002BT55N3E
MBM29F002TC-55PTN Flash, 256KX8, 55ns, PDSO32, PLASTIC, TSOP1-32 FUJITSU Limited AS29F002T1-55T1C vs MBM29F002TC-55PTN
M29F002BNT55N1T 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AS29F002T1-55T1C vs M29F002BNT55N1T
AM29F002BT-55EI Flash, 256KX8, 55ns, PDSO32, MO-142BBD, TSOP-32 Spansion AS29F002T1-55T1C vs AM29F002BT-55EI
AT49F002NT-55TC Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Atmel Corporation AS29F002T1-55T1C vs AT49F002NT-55TC
M29F002BNT55N1 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AS29F002T1-55T1C vs M29F002BNT55N1
V29C51002T-55T Flash, 256KX8, 55ns, PDSO32, TSOP1-32 Mosel Vitelic Corporation AS29F002T1-55T1C vs V29C51002T-55T
AT49F002NT-55TL Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Atmel Corporation AS29F002T1-55T1C vs AT49F002NT-55TL
HY29F002TT-55E Flash, 256KX8, 55ns, PDSO32, TSOP-32 SK Hynix Inc AS29F002T1-55T1C vs HY29F002TT-55E
AM29F002BT-55ED Flash, 256KX8, 55ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion AS29F002T1-55T1C vs AM29F002BT-55ED
Part Number Description Manufacturer Compare
MBM29F002TC-55PFTN Flash, 256KX8, 55ns, PDSO32, PLASTIC, TSOP1-32 Spansion AS29F002T1-55T1C vs MBM29F002TC-55PFTN
M29F002BNT55N3F Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions AS29F002T1-55T1C vs M29F002BNT55N3F
AM29F002NBT-55EC Flash, 256KX8, 55ns, PDSO32, MO-142BD, TSOP-32 Spansion AS29F002T1-55T1C vs AM29F002NBT-55EC
M29F002BNT55N6F Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions AS29F002T1-55T1C vs M29F002BNT55N6F
M29F002BT55N6E Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions AS29F002T1-55T1C vs M29F002BT55N6E
M29F002BNT55N1E Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions AS29F002T1-55T1C vs M29F002BNT55N1E
AT49F002T-55TC Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Atmel Corporation AS29F002T1-55T1C vs AT49F002T-55TC
M29F002BNT55N6 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AS29F002T1-55T1C vs M29F002BNT55N6
M29F002BT55N6T 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AS29F002T1-55T1C vs M29F002BT55N6T
AM29F002NBT-55EI Flash, 256KX8, 55ns, PDSO32, MO-142BBD, TSOP-32 Spansion AS29F002T1-55T1C vs AM29F002NBT-55EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS29F002T1-55T1C by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS29F002T1-55T1C by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS29F002T1-55T1C would you like to use for your alert(s)?
  • Please alert me when AS29F002T1-55T1C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS29F002T1-55T1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS29F002T1-55T1C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS29F002T1-55T1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS29F002T1-55T1C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS29F002T1-55T1C by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: