Memory
AS29F010CW-15/IT
Micross Components
Description: Flash Memory,

Overview of AS29F010CW-15/IT by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for AS29F010CW-15/IT by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS29F010CW-15/IT by Micross Components

AS29F010CW-15/IT
Micross Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AUSTIN SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
0.600 INCH, CERAMIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e0
Length
42.418 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.1308 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. AS29F010CW-15/IT
    Micross Components
    Flash Memory,
    VS

Alternate Parts for AS29F010CW-15/IT

This table gives cross-reference parts and alternative options found for AS29F010CW-15/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29F010CW-15/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS29F010-15NL4 128KX8 FLASH 5V PROM, 150ns, PDIP32 Texas Instruments AS29F010CW-15/IT vs TMS29F010-15NL4
AT29C010-15PC Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AS29F010CW-15/IT vs AT29C010-15PC
TMS29F010-150JE4 128KX8 FLASH 5V PROM, 150ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AS29F010CW-15/IT vs TMS29F010-150JE4
TMS29F010-15JL 128KX8 FLASH 5V PROM, 150ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AS29F010CW-15/IT vs TMS29F010-15JL
AS29F010-150PC Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Alliance Semiconductor Corporation AS29F010CW-15/IT vs AS29F010-150PC
AT29C010-15DC Flash, 128KX8, 150ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation AS29F010CW-15/IT vs AT29C010-15DC
AS29F010CW-15/Q Flash Memory Micross Components AS29F010CW-15/IT vs AS29F010CW-15/Q
W29EE012-15 Flash, 128KX8, 150ns, PDIP32, DIP-32 Winbond Electronics Corp AS29F010CW-15/IT vs W29EE012-15
CAT28F010V5PI-15 Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Catalyst Semiconductor AS29F010CW-15/IT vs CAT28F010V5PI-15
AS29F010CW-15/883C Flash Memory Micross Components AS29F010CW-15/IT vs AS29F010CW-15/883C
Part Number Description Manufacturer Compare
TMS29F010-150NL4 128KX8 FLASH 5V PROM, 150ns, PDIP32 Texas Instruments AS29F010CW-15/IT vs TMS29F010-150NL4
TMS29F010-150NL 128KX8 FLASH 5V PROM, 150ns, PDIP32 Texas Instruments AS29F010CW-15/IT vs TMS29F010-150NL
TMS29F010-15JQ 128KX8 FLASH 5V PROM, 150ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AS29F010CW-15/IT vs TMS29F010-15JQ
TMS29F010-15JQ4 128KX8 FLASH 5V PROM, 150ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AS29F010CW-15/IT vs TMS29F010-15JQ4
AS29F010CW-15/883C Flash Memory Micross Components AS29F010CW-15/IT vs AS29F010CW-15/883C
AT29C010-15DI Flash, 128KX8, 150ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation AS29F010CW-15/IT vs AT29C010-15DI
W29EE011-15B Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp AS29F010CW-15/IT vs W29EE011-15B
AT29C010-15DC Flash, 128KX8, 150ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation AS29F010CW-15/IT vs AT29C010-15DC
TMS29F010-150JQ4 128KX8 FLASH 5V PROM, 150ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AS29F010CW-15/IT vs TMS29F010-150JQ4
W29C010M-15 Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp AS29F010CW-15/IT vs W29C010M-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS29F010CW-15/IT by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS29F010CW-15/IT by Micross Components

Select Manufacturer
Which Manufacturer of AS29F010CW-15/IT would you like to use for your alert(s)?
  • Please alert me when AS29F010CW-15/IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS29F010CW-15/IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS29F010CW-15/IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS29F010CW-15/IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS29F010CW-15/IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS29F010CW-15/IT by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: