Memory
AS29LV400B-80SI
Alliance Semiconductor Corporation
Description: Flash, 256KX16, 80ns, PDSO44, PLASTIC, MO-175AA, SO-44

Overview of AS29LV400B-80SI by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AS29LV400B-80SI by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS29LV400B-80SI by Alliance Semiconductor Corporation

AS29LV400B-80SI
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
PLASTIC, MO-175AA, SO-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
Length
28.2 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
12.6 mm
Want to compare parts?
  1. AS29LV400B-80SI
    Alliance Semiconductor Corporation
    Flash, 256KX16, 80ns, PDSO44, PLASTIC, MO-175AA, SO-44
    VS

Alternate Parts for AS29LV400B-80SI

This table gives cross-reference parts and alternative options found for AS29LV400B-80SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29LV400B-80SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT28F400B3SP-8B Flash, 256KX16, 80ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 Micron Technology Inc AS29LV400B-80SI vs MT28F400B3SP-8B
AM29DL400BB-80SD Flash, 256KX16, 80ns, PDSO44, LEAD FREE, MO-180AA, SO-44 Spansion AS29LV400B-80SI vs AM29DL400BB-80SD
AS29LV400B-80SC Flash, 256KX16, 80ns, PDSO44, PLASTIC, MO-175AA, SO-44 Alliance Semiconductor Corporation AS29LV400B-80SI vs AS29LV400B-80SC
MT28F400B3SG-8BET Flash, 256KX16, 80ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Micron Technology Inc AS29LV400B-80SI vs MT28F400B3SG-8BET
AM29DL400BB-80SE Flash, 256KX16, 80ns, PDSO44, MO-180AA, SO-44 Spansion AS29LV400B-80SI vs AM29DL400BB-80SE
MT28F400B3SP-8BET Flash, 256KX16, 80ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 Micron Technology Inc AS29LV400B-80SI vs MT28F400B3SP-8BET
AM29DL400BB-80SI Flash, 256KX16, 80ns, PDSO44, MO-180AA, SO-44 Spansion AS29LV400B-80SI vs AM29DL400BB-80SI
Part Number Description Manufacturer Compare
MT28F400B3SP-8B Flash, 256KX16, 80ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 Micron Technology Inc AS29LV400B-80SI vs MT28F400B3SP-8B
AM29DL400BB-80SD Flash, 256KX16, 80ns, PDSO44, LEAD FREE, MO-180AA, SO-44 Spansion AS29LV400B-80SI vs AM29DL400BB-80SD
AS29LV400B-80SC Flash, 256KX16, 80ns, PDSO44, PLASTIC, MO-175AA, SO-44 Alliance Semiconductor Corporation AS29LV400B-80SI vs AS29LV400B-80SC
MT28F400B3SP-8BET Flash, 256KX16, 80ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 Micron Technology Inc AS29LV400B-80SI vs MT28F400B3SP-8BET
MT28F400B3SG-8BET Flash, 256KX16, 80ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Micron Technology Inc AS29LV400B-80SI vs MT28F400B3SG-8BET
MT28F400B3SG-8B Flash, 256KX16, 80ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Micron Technology Inc AS29LV400B-80SI vs MT28F400B3SG-8B
AM29DL400BB-80SI Flash, 256KX16, 80ns, PDSO44, MO-180AA, SO-44 Spansion AS29LV400B-80SI vs AM29DL400BB-80SI
AM29DL400BB-80SE Flash, 256KX16, 80ns, PDSO44, MO-180AA, SO-44 Spansion AS29LV400B-80SI vs AM29DL400BB-80SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS29LV400B-80SI by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS29LV400B-80SI by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS29LV400B-80SI would you like to use for your alert(s)?
  • Please alert me when AS29LV400B-80SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS29LV400B-80SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS29LV400B-80SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS29LV400B-80SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS29LV400B-80SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS29LV400B-80SI by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: