Part Details for AS35AT by Calogic Inc
Results Overview of AS35AT by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS35AT Information
AS35AT by Calogic Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
US Tariff Estimator: AS35AT by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AS35AT Part Data Attributes
|
|
AS35AT
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
AS35AT
Calogic Inc
Analog Resistance Sensor, 56.2uA, 0.50Cel, Round, 3 Pin, Through Hole Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Metal Can, To-46, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Accuracy-Max (Cel) | 0.5 Cel | |
| Housing | Metal | |
| Linearity (Cel) | 0.3 Cel | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Nom | 56.2 µA | |
| Package Shape/Style | Round | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Resistance Based | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 4 V | |
| Surface Mount | No | |
| Termination Type | Solder |