Part Details for AS35FS by Calogic Inc
Results Overview of AS35FS by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS35FS Information
AS35FS by Calogic Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
US Tariff Estimator: AS35FS by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AS35FS
AS35FS Part Data Attributes
|
|
AS35FS
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
AS35FS
Calogic Inc
Analog Resistance Sensor, 56.2uA, 0.50Cel, Rectangular, 8 Pin, Surface Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.150 Inch, Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Accuracy-Max (Cel) | 0.5 Cel | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.55 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| Linearity (Cel) | 0.2 Cel | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Output Current-Nom | 56.2 µA | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Resistance Based | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 4 V | |
| Surface Mount | Yes | |
| Termination Type | Solder |
Alternate Parts for AS35FS
This table gives cross-reference parts and alternative options found for AS35FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS35FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM35CAZ/LFT4 | Texas Instruments | $2.6874 | Analog Voltage Output Sensor, 0.4ohm, 0.5Cel, Bipolar, Round, 3 Pin, Through Hole Mount | AS35FS vs LM35CAZ/LFT4 |
| AS35FN | Calogic Inc | Check for Price | Analog Resistance Sensor, 56.2uA, 0.50Cel, Round, 3 Pin, Through Hole Mount | AS35FS vs AS35FN |
| AS35DN | Calogic Inc | Check for Price | Analog Resistance Sensor, 56.2uA, 0.50Cel, Round, 3 Pin, Through Hole Mount | AS35FS vs AS35DN |
| AS35DS | Calogic Inc | Check for Price | Analog Resistance Sensor, 56.2uA, 0.50Cel, Rectangular, 8 Pin, Surface Mount | AS35FS vs AS35DS |