Part Details for AS4040CS-2 by Calogic Inc
Results Overview of AS4040CS-2 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4040CS-2 Information
AS4040CS-2 by Calogic Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: AS4040CS-2 by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AS4040CS-2 Part Data Attributes
|
|
AS4040CS-2
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
AS4040CS-2
Calogic Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 2.5125 V | |
| Output Voltage-Min | 2.4875 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 150 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | No | |
| Width | 3.9 Mm |