| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AS426IP | Calogic Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8 | AS426CP vs AS426IP |
Part Details for AS426CP by Calogic Inc
Results Overview of AS426CP by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS426CP Information
AS426CP by Calogic Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: AS426CP by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AS426CP Part Data Attributes
|
|
AS426CP
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
AS426CP
Calogic Inc
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| High Side Driver | No | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDIP-T8 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Peak Current Limit-Nom | 1.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Turn-off Time | 0.075 µS | |
| Turn-on Time | 0.12 µS |
Alternate Parts for AS426CP
This table gives cross-reference parts and alternative options found for AS426CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS426CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.