| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AS431BR5D7 | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8 | AS431B2DB vs AS431BR5D7 |
| AS431AR25DA | Emerson Embedded Power | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8 | AS431B2DB vs AS431AR25DA |
| AS432CR5DA | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 | AS431B2DB vs AS432CR5DA |
| AS431AR25D13 | Emerson Embedded Power | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8 | AS431B2DB vs AS431AR25D13 |
| AS432A2DA | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 | AS431B2DB vs AS432A2DA |
| LM4040DIM-10.0T&R | Microchip Technology Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 10V, PDSO8 | AS431B2DB vs LM4040DIM-10.0T&R |
| AS432B2DA | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 | AS431B2DB vs AS432B2DA |
| LM385BD-1.2R1 | Motorola Semiconductor Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8 | AS431B2DB vs LM385BD-1.2R1 |
| AS432C2DA | Emerson Embedded Power | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 | AS431B2DB vs AS432C2DA |
| AS432A1DA | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 | AS431B2DB vs AS432A1DA |
Part Details for AS431B2DB by Emerson Embedded Power
Results Overview of AS431B2DB by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS431B2DB Information
AS431B2DB by Emerson Embedded Power is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: AS431B2DB by Emerson Embedded Power
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AS431B2DB Part Data Attributes
|
|
AS431B2DB
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AS431B2DB
Emerson Embedded Power
Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Voltage Adjustable From 2.49v To 20v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 2.569 V | |
| Output Voltage-Min | 2.43 V | |
| Output Voltage-Nom | 2.49 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Width | 3.9 Mm |
Alternate Parts for AS431B2DB
This table gives cross-reference parts and alternative options found for AS431B2DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431B2DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.