Part Details for AS440M by Calogic Inc
Results Overview of AS440M by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS440M Information
AS440M by Calogic Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: AS440M by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AS440M Part Data Attributes
|
|
AS440M
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
AS440M
Calogic Inc
Voltage Detector, Fixed, 1 Channel, CMOS, PDSO3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Detector | |
| JESD-30 Code | R-PDSO-G3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 0.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |