Part Details for AS4C16M32SC-7TINTR by Alliance Memory Inc
Overview of AS4C16M32SC-7TINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C16M32SC-7TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6897
|
Newark | Sdr, 512Mb, 16M X 32, 3.3V, 86Pin Tsop Ii, 133 Mhz, Industrial Temp, C Diet&r |Alliance Memory AS4C16M32SC-7TINTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.9000 / $17.3000 | Buy Now |
DISTI #
AS4C16M32SC-7TINTR-ND
|
DigiKey | IC DRAM 512MBIT PAR 86TSOP II Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5362 | Buy Now |
DISTI #
AS4C16M32SC-7TINTR
|
Avnet Americas | DRAM Chip DDR SDRAM 512Mbit 16M x 32 3.3V 86-Pin TSOP II Tray - Tape and Reel (Alt: AS4C16M32SC-7TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$10.8990 | Buy Now |
DISTI #
913-AS4C1632SC7TINTR
|
Mouser Electronics | DRAM 512Mb 16Mx32 3.3V 143MHz SDRAM I-Temp RoHS: Compliant | 0 |
|
$11.2000 | Order Now |
|
Future Electronics | SDRAM Memory IC 512Mb (16M x 32) Parallel 133 MHz 17 ns 86-TSOP II RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$10.6900 | Buy Now |
DISTI #
AS4C16M32SC-7TINTR
|
Avnet Silica | (Alt: AS4C16M32SC-7TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C16M32SC-7TINTR
AS4C16M32SC-7TINTR CAD Models
AS4C16M32SC-7TINTR Part Data Attributes
|
AS4C16M32SC-7TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C16M32SC-7TINTR
Alliance Memory Inc
Synchronous DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-10-08 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4C16M32SC-7TINTR
This table gives cross-reference parts and alternative options found for AS4C16M32SC-7TINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C16M32SC-7TINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCB33S512320AE-75BI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | AS4C16M32SC-7TINTR vs SCB33S512320AE-75BI |
SCE33S512320AF-6EBX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | AS4C16M32SC-7TINTR vs SCE33S512320AF-6EBX |
SCE33S512320AE-75BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | AS4C16M32SC-7TINTR vs SCE33S512320AE-75BX |
SCE33S512320AF-6B | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | AS4C16M32SC-7TINTR vs SCE33S512320AF-6B |
K4M513233C-DP75 | Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90, ROHS COMPLIANT, FBGA-90 | Samsung Semiconductor | AS4C16M32SC-7TINTR vs K4M513233C-DP75 |
SCB33S512320AE-6B | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | AS4C16M32SC-7TINTR vs SCB33S512320AE-6B |
SCE33S512320AE-6BA2 | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | AS4C16M32SC-7TINTR vs SCE33S512320AE-6BA2 |
SCE33S512320AE-75BI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | AS4C16M32SC-7TINTR vs SCE33S512320AE-75BI |
SCE33S512320AF-6EBI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | AS4C16M32SC-7TINTR vs SCE33S512320AF-6EBI |
SCE33S512320AE-6BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | AS4C16M32SC-7TINTR vs SCE33S512320AE-6BX |