Memory
AS4C256K16F0-50TC
Alliance Semiconductor Corporation
Description: Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40

Overview of AS4C256K16F0-50TC by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AS4C256K16F0-50TC by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS4C256K16F0-50TC by Alliance Semiconductor Corporation

AS4C256K16F0-50TC
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
TSOP2
Package Description
TSOP2, TSOP40/44,.46,32
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP40/44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.001 A
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. AS4C256K16F0-50TC
    Alliance Semiconductor Corporation
    Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40
    VS

Alternate Parts for AS4C256K16F0-50TC

This table gives cross-reference parts and alternative options found for AS4C256K16F0-50TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C256K16F0-50TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM416C156BLT-5 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, TSOP2-40 Samsung Semiconductor AS4C256K16F0-50TC vs KM416C156BLT-5
KM416C156BLLTR-5 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 Samsung Semiconductor AS4C256K16F0-50TC vs KM416C156BLLTR-5
MSM514260CSL-50TS-K Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 OKI Electric Industry Co Ltd AS4C256K16F0-50TC vs MSM514260CSL-50TS-K
KM416C157BLT-5 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, TSOP2-40 Samsung Semiconductor AS4C256K16F0-50TC vs KM416C157BLT-5
VG26S4260DT-50 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Vanguard International Semiconductor Corporation AS4C256K16F0-50TC vs VG26S4260DT-50
KM416C156BT-5 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, TSOP2-40 Samsung Semiconductor AS4C256K16F0-50TC vs KM416C156BT-5
KM416C256BTR-5 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40 Samsung Semiconductor AS4C256K16F0-50TC vs KM416C256BTR-5
MSM514260C-50TS-K Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 OKI Electric Industry Co Ltd AS4C256K16F0-50TC vs MSM514260C-50TS-K
KM416C157BLTR-5 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 Samsung Semiconductor AS4C256K16F0-50TC vs KM416C157BLTR-5
HY514260BSLTC-50 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 SK Hynix Inc AS4C256K16F0-50TC vs HY514260BSLTC-50
Part Number Description Manufacturer Compare
HY514260BTC-50 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 SK Hynix Inc AS4C256K16F0-50TC vs HY514260BTC-50
KM416C256BT-5 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Samsung Semiconductor AS4C256K16F0-50TC vs KM416C256BT-5
HY514260BLTC-50 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 SK Hynix Inc AS4C256K16F0-50TC vs HY514260BLTC-50
KM416C157BLLT-5 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, TSOP2-40 Samsung Semiconductor AS4C256K16F0-50TC vs KM416C157BLLT-5
V53C16256SHK50 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mosel Vitelic Corporation AS4C256K16F0-50TC vs V53C16256SHK50
V53C16256HK50I Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mosel Vitelic Corporation AS4C256K16F0-50TC vs V53C16256HK50I
HY514260BSLTC-50 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 SK Hynix Inc AS4C256K16F0-50TC vs HY514260BSLTC-50
KM416C256BLLT-5 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, TSOP2-40 Samsung Semiconductor AS4C256K16F0-50TC vs KM416C256BLLT-5
NN514260LTT-50 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40 United Microelectronics Corporation AS4C256K16F0-50TC vs NN514260LTT-50
KM416C157BLLJ-5 Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 Samsung Semiconductor AS4C256K16F0-50TC vs KM416C157BLLJ-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS4C256K16F0-50TC by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS4C256K16F0-50TC by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS4C256K16F0-50TC would you like to use for your alert(s)?
  • Please alert me when AS4C256K16F0-50TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS4C256K16F0-50TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS4C256K16F0-50TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS4C256K16F0-50TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS4C256K16F0-50TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS4C256K16F0-50TC by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: