Part Details for AS4C256M16D3L-12BCN by Alliance Memory Inc
Overview of AS4C256M16D3L-12BCN by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C256M16D3L-12BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1450-1097-ND
|
DigiKey | IC DRAM 4GBIT PARALLEL 96FBGA Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for AS4C256M16D3L-12BCN
AS4C256M16D3L-12BCN CAD Models
AS4C256M16D3L-12BCN Part Data Attributes
|
AS4C256M16D3L-12BCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C256M16D3L-12BCN
Alliance Memory Inc
DDR DRAM, 256MX16, CMOS, PBGA96, 9 X 13 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for AS4C256M16D3L-12BCN
This table gives cross-reference parts and alternative options found for AS4C256M16D3L-12BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C256M16D3L-12BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2516ECMDXGJD | DDR DRAM, | Kingston Technology Company | AS4C256M16D3L-12BCN vs D2516ECMDXGJD |
D2516EC4BXGGB | DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 | Kingston Technology Company | AS4C256M16D3L-12BCN vs D2516EC4BXGGB |