-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, TFBGA-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1236BIN8-10#PBF | Analog Devices | Prec Ref | |
LT1236BIN8-5#PBF | Analog Devices | Prec Ref | |
LTC1296BIN#PBF | Analog Devices | 1x Chip 12-B Data Acquisition |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3810
|
Newark | Dram, 166Mhz, 64Mbit, Fbga-54, Dram Type:Sdram, Memory Configuration:4M X 16Bit, Clock Frequency Max:166Mhz, Ic Case/Package:Fbga, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C4M16SA-6BIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$1.9500 | Buy Now |
DISTI #
1450-1257-ND
|
DigiKey | IC DRAM 64MBIT PARALLEL 54TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1785 In Stock |
|
$2.5816 / $3.5700 | Buy Now |
DISTI #
AS4C4M16SA-6BIN
|
Avnet Americas | DRAM Chip SDRAM 64Mb 4M x 16 3.3V 54-Pin FBGA - Trays (Alt: AS4C4M16SA-6BIN) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Tray | 117653 Factory Stock |
|
$2.0790 | Buy Now |
DISTI #
913-4C4M16SA-6BIN
|
Mouser Electronics | DRAM SDR, 64Mb, 4M x 16, 3.3V, 54-ball FBGA, 166 MHz, Industrial Temp, A Die RoHS: Compliant | 2468 |
|
$2.5200 / $3.5500 | Buy Now |
|
Future Electronics | AS4C4M16SA Series 64-Mbit (4 M x 16) 166 MHz SMT CMOS SDRAM - TFBGA-54 RoHS: Compliant pbFree: Yes Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.0000 | Buy Now |
DISTI #
AS4C4M16SA-6BIN
|
TME | IC: DRAM memory, 64MbDRAM, 4Mx16bit, 3.3V, 166MHz, 5.4ns, FBGA54 Min Qty: 348 | 348 |
|
$2.1800 | Buy Now |
|
Karl Kruse GmbH & Co KG | SDR 64Mb 4M x 16 3.3V 54-ball FBGA 166 MHz Industrial Temp(A) | 121481 |
|
RFQ | |
DISTI #
AS4C4M16SA-6BIN
|
Avnet Silica | DRAM Chip SDRAM 64Mb 4M x 16 3.3V 54-Pin FBGA (Alt: AS4C4M16SA-6BIN) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 9 Weeks, 0 Days | Silica - 348 |
|
Buy Now | |
|
New Advantage Corporation | FBGA 54/I�/64M � (4M x 16 bit) Synchronous DRAM (SDRAM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 272 |
|
$3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C4M16SA-6BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C4M16SA-6BIN
Alliance Memory Inc
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, TFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TFBGA-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for AS4C4M16SA-6BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C4M16SA-6BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C4M16SA-6BAN | Synchronous DRAM, | Alliance Memory Inc | AS4C4M16SA-6BIN vs AS4C4M16SA-6BAN |
AS4C4M16S-6BCN | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TFBGA-54 | Alliance Memory Inc | AS4C4M16SA-6BIN vs AS4C4M16S-6BCN |
AS4C4M16SA-6BINTR | IC SDRAM 64MBIT 166MHZ 54BGA | Alliance Memory Inc | AS4C4M16SA-6BIN vs AS4C4M16SA-6BINTR |