Part Details for AS4C4M16SA-7TCN by Alliance Memory Inc
Overview of AS4C4M16SA-7TCN by Alliance Memory Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AS4C4M16SA-7TCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3812
|
Newark | Dram, 143Mhz, 64Mbit, Tsop-Ii-54, Dram Type:Sdram, Memory Configuration:4M X 16Bit, Clock Frequency Max:143Mhz, Ic Case/Package:Tsop-Ii, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C4M16SA-7TCN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$1.5300 | Buy Now |
DISTI #
1450-1262-ND
|
DigiKey | IC DRAM 64MBIT PAR 54TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Tray |
3148 In Stock |
|
$1.8717 / $2.9200 | Buy Now |
DISTI #
AS4C4M16SA-7TCN
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II - Trays (Alt: AS4C4M16SA-7TCN) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Tray | 20784 Factory Stock |
|
$1.6380 | Buy Now |
DISTI #
913-4C4M16SA-7TCN
|
Mouser Electronics | DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp - Tray RoHS: Compliant | 1000 |
|
$1.8500 / $2.8400 | Buy Now |
|
Future Electronics | 64 Meg SDRAM A-die 3.3V 143 MHz Synchronous DRAM - TSOP II -54 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks Container: Tray | 1369Tray |
|
$1.5800 / $1.6800 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 18 |
|
$2.1700 / $3.4720 | Buy Now | |
DISTI #
AS4C4M16SA-7TCN
|
TME | IC: DRAM memory, 64MbDRAM, 4Mx16bit, 3.3V, 143MHz, 5.4s, TSOP54 II Min Qty: 1 | 2171 |
|
$1.9100 / $2.9600 | Buy Now |
|
Karl Kruse GmbH & Co KG | SDR 64Mb 4M x 16 3.3V 54pin TSOP II 143Mhz Commerical Temp(.63) | 25104 |
|
RFQ | |
DISTI #
AS4C4M16SA-7TCN
|
Avnet Silica | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II (Alt: AS4C4M16SA-7TCN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 9 Weeks, 0 Days | Silica - 216 |
|
Buy Now |
Part Details for AS4C4M16SA-7TCN
AS4C4M16SA-7TCN CAD Models
AS4C4M16SA-7TCN Part Data Attributes
|
AS4C4M16SA-7TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C4M16SA-7TCN
Alliance Memory Inc
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4C4M16SA-7TCN
This table gives cross-reference parts and alternative options found for AS4C4M16SA-7TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C4M16SA-7TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB39S64160ETL-7.5 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | AS4C4M16SA-7TCN vs HYB39S64160ETL-7.5 |
V54C36516G4VT7 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | AS4C4M16SA-7TCN vs V54C36516G4VT7 |
EDS6416AHTA-75L-E | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 | Elpida Memory Inc | AS4C4M16SA-7TCN vs EDS6416AHTA-75L-E |
V54C365164VDT7L | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | AS4C4M16SA-7TCN vs V54C365164VDT7L |
VG36641641CT-7H | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Vanguard International Semiconductor Corporation | AS4C4M16SA-7TCN vs VG36641641CT-7H |
IS45S16400F-7CTLA1 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | AS4C4M16SA-7TCN vs IS45S16400F-7CTLA1 |
HY57V651620BLTC-6 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | AS4C4M16SA-7TCN vs HY57V651620BLTC-6 |
EDS6416AHTA-60L-E | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 | Elpida Memory Inc | AS4C4M16SA-7TCN vs EDS6416AHTA-60L-E |
HY57V651620BTC-7I | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | AS4C4M16SA-7TCN vs HY57V651620BTC-7I |
EDS6416AHTA-75-E | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, ROHS COMPLIANT, PLASTIC, TSOP2-54 | Elpida Memory Inc | AS4C4M16SA-7TCN vs EDS6416AHTA-75-E |