Memory
AS4C4M4E0-50TC
Alliance Semiconductor Corporation
Description: EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24

Overview of AS4C4M4E0-50TC by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for AS4C4M4E0-50TC by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS4C4M4E0-50TC by Alliance Semiconductor Corporation

AS4C4M4E0-50TC
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
TSOP
Package Description
SOP, TSOP24/26,.36
Pin Count
26/24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
CAS BEFORE RAS/RAS ONLY/HIDDEN/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSOP24/26,.36
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.135 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. AS4C4M4E0-50TC
    Alliance Semiconductor Corporation
    EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24
    VS

Alternate Parts for AS4C4M4E0-50TC

This table gives cross-reference parts and alternative options found for AS4C4M4E0-50TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C4M4E0-50TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4E170411D-FC50 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, TSOP2-26/24 Samsung Semiconductor AS4C4M4E0-50TC vs K4E170411D-FC50
HY5116404CT-50 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc AS4C4M4E0-50TC vs HY5116404CT-50
IBM0116405T1-50 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 X 0.675 INCH, TSOP2-26/24 IBM AS4C4M4E0-50TC vs IBM0116405T1-50
KM44C4004AS-5 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor AS4C4M4E0-50TC vs KM44C4004AS-5
TMS416409A-50DGA 4MX4 EDO DRAM, 50ns, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24 Texas Instruments AS4C4M4E0-50TC vs TMS416409A-50DGA
K4E170411C-FC50 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor AS4C4M4E0-50TC vs K4E170411C-FC50
MCM516405DT50 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Semiconductor Products AS4C4M4E0-50TC vs MCM516405DT50
HM5116405TS-5 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Hitachi Ltd AS4C4M4E0-50TC vs HM5116405TS-5
MB8116405B-50PFTN EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 FUJITSU Limited AS4C4M4E0-50TC vs MB8116405B-50PFTN
MCM516405DT50 4MX4 EDO DRAM, 50ns, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Mobility LLC AS4C4M4E0-50TC vs MCM516405DT50
Part Number Description Manufacturer Compare
HY5116404CT-50 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc AS4C4M4E0-50TC vs HY5116404CT-50
KM44C4004AS-5 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor AS4C4M4E0-50TC vs KM44C4004AS-5
TMS416409A-50DGA 4MX4 EDO DRAM, 50ns, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24 Texas Instruments AS4C4M4E0-50TC vs TMS416409A-50DGA
K4E170411C-FC50 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor AS4C4M4E0-50TC vs K4E170411C-FC50
MSM5116405C-50TS-K EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 LAPIS Semiconductor Co Ltd AS4C4M4E0-50TC vs MSM5116405C-50TS-K
IS41C44004-50T EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, TSOP2-24 Integrated Silicon Solution Inc AS4C4M4E0-50TC vs IS41C44004-50T
IBM0116405T1-50 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 X 0.675 INCH, TSOP2-26/24 IBM AS4C4M4E0-50TC vs IBM0116405T1-50
HY5116404BT-50 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc AS4C4M4E0-50TC vs HY5116404BT-50
HM5116405TS-5 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Hitachi Ltd AS4C4M4E0-50TC vs HM5116405TS-5
KM44C4004BS-5 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, TSOP2-24 Samsung Semiconductor AS4C4M4E0-50TC vs KM44C4004BS-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS4C4M4E0-50TC by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS4C4M4E0-50TC by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS4C4M4E0-50TC would you like to use for your alert(s)?
  • Please alert me when AS4C4M4E0-50TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS4C4M4E0-50TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS4C4M4E0-50TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS4C4M4E0-50TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS4C4M4E0-50TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS4C4M4E0-50TC by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: