Part Details for AS4C8M32SA-7BCN by Alliance Memory Inc
Overview of AS4C8M32SA-7BCN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C8M32SA-7BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7179
|
Newark | Sdr, 256Mb, 8M X 32, 3.3V, 90-Ball Fbga, 143 Mhz, Commercial Temp, A Die |Alliance Memory AS4C8M32SA-7BCN Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $7.9000 | Buy Now |
DISTI #
1450-1422-ND
|
DigiKey | IC DRAM 256MBIT PAR 90TFBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6871 / $7.9300 | Buy Now |
DISTI #
AS4C8M32SA-7BCN
|
Avnet Americas | DRAM Chip SDRAM 256Mbit 8M X 32 90-Pin FBGA Tray - Trays (Alt: AS4C8M32SA-7BCN) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 20 Weeks, 0 Days Container: Tray | 10408 Factory Stock |
|
$7.1100 | Buy Now |
DISTI #
913-AS4C8M32SA-7BCN
|
Mouser Electronics | DRAM SDRAM, 256Mb, 8M X 32, 3.3V, 90-ball FBGA, 143 MHz, Commercial Temp - Tray RoHS: Compliant | 482 |
|
$5.5200 / $7.8600 | Buy Now |
|
Future Electronics | AS4C8M32SA Series 256Mb (8M x 32) 3.6V High-Speed CMOS Synchronous DRAM-TFBGA-90 RoHS: Compliant pbFree: Yes Min Qty: 190 Package Multiple: 190 Container: Tray | 0Tray |
|
$5.5200 / $5.6100 | Buy Now |
DISTI #
AS4C8M32SA-7BCN
|
Avnet Americas | DRAM Chip SDRAM 256Mbit 8M X 32 90-Pin FBGA Tray - Trays (Alt: AS4C8M32SA-7BCN) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 20 Weeks, 0 Days Container: Tray | 10408 Factory Stock |
|
$7.1100 | Buy Now |
|
Karl Kruse GmbH & Co KG | SDR 256Mb 8M X 32 3.3V 90-ball FBGA 143 MHz Commercial Temp | 10408 |
|
RFQ | |
DISTI #
AS4C8M32SA-7BCN
|
Avnet Silica | DRAM Chip SDRAM 256Mbit 8M X 32 90-Pin FBGA Tray (Alt: AS4C8M32SA-7BCN) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C8M32SA-7BCN
AS4C8M32SA-7BCN CAD Models
AS4C8M32SA-7BCN Part Data Attributes:
|
AS4C8M32SA-7BCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C8M32SA-7BCN
Alliance Memory Inc
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2016-11-16 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AS4C8M32SA-7BCN
This table gives cross-reference parts and alternative options found for AS4C8M32SA-7BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C8M32SA-7BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C8M32SA-7BIN | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | Alliance Memory Inc | AS4C8M32SA-7BCN vs AS4C8M32SA-7BIN |