Part Details for AS4SD2M32DGX-75IT by Micross Components
Overview of AS4SD2M32DGX-75IT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS4SD2M32DGX-75IT
AS4SD2M32DGX-75IT CAD Models
AS4SD2M32DGX-75IT Part Data Attributes:
|
AS4SD2M32DGX-75IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS4SD2M32DGX-75IT
Micross Components
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, PLASTIC, TSOP2-86
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4SD2M32DGX-75IT
This table gives cross-reference parts and alternative options found for AS4SD2M32DGX-75IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4SD2M32DGX-75IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC59S6432CFT-70 | IC 2M X 32 SYNCHRONOUS DRAM, 5.4 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM | Toshiba America Electronic Components | AS4SD2M32DGX-75IT vs TC59S6432CFT-70 |
IS45S32200L-7TLA1 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86 | Integrated Silicon Solution Inc | AS4SD2M32DGX-75IT vs IS45S32200L-7TLA1 |
AS4SD2M32DGX-75XT | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, PLASTIC, TSOP2-86 | Micross Components | AS4SD2M32DGX-75IT vs AS4SD2M32DGX-75XT |
TC59S6432CFTL-70 | IC 2M X 32 SYNCHRONOUS DRAM, 5.4 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM | Toshiba America Electronic Components | AS4SD2M32DGX-75IT vs TC59S6432CFTL-70 |
EDS6432AFTA-6BL-E | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, LEAD FREE, PLASTIC, TSOP2-86 | Elpida Memory Inc | AS4SD2M32DGX-75IT vs EDS6432AFTA-6BL-E |
IS45S32200L-75ETLA1 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86 | Integrated Silicon Solution Inc | AS4SD2M32DGX-75IT vs IS45S32200L-75ETLA1 |
EDS6432AFTA-6B-E | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, ROHS COMPLIANT, PLASTIC, TSOP2-86 | Elpida Memory Inc | AS4SD2M32DGX-75IT vs EDS6432AFTA-6B-E |
TC59S6432DFTL-54 | IC 2M X 32 SYNCHRONOUS DRAM, 5.4 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM | Toshiba America Electronic Components | AS4SD2M32DGX-75IT vs TC59S6432DFTL-54 |
IS45S32200L-6TLA1 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86 | Integrated Silicon Solution Inc | AS4SD2M32DGX-75IT vs IS45S32200L-6TLA1 |
HY57V563220ALTP-6 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-86 | SK Hynix Inc | AS4SD2M32DGX-75IT vs HY57V563220ALTP-6 |