Part Details for AS58C1001FS-25M by Micross Components
Overview of AS58C1001FS-25M by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Part Details for AS58C1001FS-25M
AS58C1001FS-25M CAD Models
AS58C1001FS-25M Part Data Attributes
|
AS58C1001FS-25M
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS58C1001FS-25M
Micross Components
EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, FP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-CDFP-F32 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8956 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.43 mm |
Alternate Parts for AS58C1001FS-25M
This table gives cross-reference parts and alternative options found for AS58C1001FS-25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS58C1001FS-25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM28C010H-250/B | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32 | LSI Corporation | AS58C1001FS-25M vs FM28C010H-250/B |
X28HT010F-25 | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 | Xicor Inc | AS58C1001FS-25M vs X28HT010F-25 |
TT28HT010F-25I | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 | Twilight Technology Inc | AS58C1001FS-25M vs TT28HT010F-25I |
AS58C1001F-25M | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 | Micross Components | AS58C1001FS-25M vs AS58C1001F-25M |
TT28HT010F-25M | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 | Twilight Technology Inc | AS58C1001FS-25M vs TT28HT010F-25M |
FM28C010-250/B | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32 | LSI Corporation | AS58C1001FS-25M vs FM28C010-250/B |
AS28C010F-25/XT | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, PACKAGE-32 | Micross Components | AS58C1001FS-25M vs AS28C010F-25/XT |
AT28C010-25FM/883 | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, FP-32 | Atmel Corporation | AS58C1001FS-25M vs AT28C010-25FM/883 |
AS58C1001SF-25/IT | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, FP-32 | Micross Components | AS58C1001FS-25M vs AS58C1001SF-25/IT |
AS58C1001SF-25/883C | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, DFP-32 | Micross Components | AS58C1001FS-25M vs AS58C1001SF-25/883C |