Part Details for AS5C2568DJ-15/IT by Micross Components
Overview of AS5C2568DJ-15/IT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for AS5C2568DJ-15/IT
AS5C2568DJ-15/IT CAD Models
AS5C2568DJ-15/IT Part Data Attributes
|
AS5C2568DJ-15/IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS5C2568DJ-15/IT
Micross Components
Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, PLASTIC, SOJ-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | SOJ | |
Package Description | PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | LOW POWER STANDBY MODE | |
JESD-30 Code | R-PDSO-J28 | |
Length | 20.995 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS5C2568DJ-15/IT
This table gives cross-reference parts and alternative options found for AS5C2568DJ-15/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS5C2568DJ-15/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1399-15VC | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | AS5C2568DJ-15/IT vs CY7C1399-15VC |
CY7C1399BL-15VXC | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOJ-28 | Cypress Semiconductor | AS5C2568DJ-15/IT vs CY7C1399BL-15VXC |
AS5C2568DJDCJ-15IT | Cache SRAM, 32KX8, 15ns, CMOS, CDSO28, CERAMIC, SOJ-28 | Micross Components | AS5C2568DJ-15/IT vs AS5C2568DJDCJ-15IT |
CY7C1399B-15VCT | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | AS5C2568DJ-15/IT vs CY7C1399B-15VCT |
AS5C2568DJECJ-15IT | Cache SRAM, 32KX8, 15ns, CMOS, CDSO28, CERAMIC, SOJ-28 | Micross Components | AS5C2568DJ-15/IT vs AS5C2568DJECJ-15IT |
CY7C1399V-15VC | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | AS5C2568DJ-15/IT vs CY7C1399V-15VC |
IDT71V256SA15YGI | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | AS5C2568DJ-15/IT vs IDT71V256SA15YGI |
CY7C1399-15VIT | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | AS5C2568DJ-15/IT vs CY7C1399-15VIT |
CY7C1399B-15VIT | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | AS5C2568DJ-15/IT vs CY7C1399B-15VIT |
CY7C1399B-15VC | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | AS5C2568DJ-15/IT vs CY7C1399B-15VC |