Part Details for AS5C2568TP-20IT by Micross Components
Overview of AS5C2568TP-20IT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for AS5C2568TP-20IT
AS5C2568TP-20IT CAD Models
AS5C2568TP-20IT Part Data Attributes:
|
AS5C2568TP-20IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS5C2568TP-20IT
Micross Components
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | TSSOP, TSSOP28,.53,22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AS5C2568TP-20IT
This table gives cross-reference parts and alternative options found for AS5C2568TP-20IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS5C2568TP-20IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXK584000P-20L | Standard SRAM, 512KX8, 200ns, CMOS, PDIP32 | Sony Semiconductor | AS5C2568TP-20IT vs CXK584000P-20L |
D2186A | Standard SRAM, 8KX8, NMOS, CDIP28, HERMETIC SEALED, DIP-28 | Intel Corporation | AS5C2568TP-20IT vs D2186A |
CXK584000P-20LL | Standard SRAM, 512KX8, 200ns, CMOS, PDIP32 | Sony Semiconductor | AS5C2568TP-20IT vs CXK584000P-20LL |
EDI88130CS20L32M | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, LCC-32 | Microsemi Corporation | AS5C2568TP-20IT vs EDI88130CS20L32M |
CXK584000TM-20LL | Standard SRAM, 512KX8, 200ns, CMOS, PDSO32 | Sony Semiconductor | AS5C2568TP-20IT vs CXK584000TM-20LL |
CXK584000M-20LL | Standard SRAM, 512KX8, 200ns, CMOS, PDSO32 | Sony Semiconductor | AS5C2568TP-20IT vs CXK584000M-20LL |
CXK584000YM-20LL | Standard SRAM, 512KX8, 200ns, CMOS, PDSO32 | Sony Semiconductor | AS5C2568TP-20IT vs CXK584000YM-20LL |