Part Details for AS5C512K8ECJ-25E/IT by Micross Components
Results Overview of AS5C512K8ECJ-25E/IT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS5C512K8ECJ-25E/IT Information
AS5C512K8ECJ-25E/IT by Micross Components is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AS5C512K8ECJ-25E/IT by Micross Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AS5C512K8ECJ-25E/IT
AS5C512K8ECJ-25E/IT Part Data Attributes
|
|
AS5C512K8ECJ-25E/IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS5C512K8ECJ-25E/IT
Micross Components
Standard SRAM, 512KX8, 25ns, CMOS, CDSO36
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOJ | |
| Package Description | Soj, | |
| Pin Count | 36 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.b.2.a | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 25 Ns | |
| JESD-30 Code | R-CDSO-J36 | |
| JESD-609 Code | e0 | |
| Length | 23.4823 Mm | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 512kx8 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | SOJ | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.64 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 11.3538 Mm |
Alternate Parts for AS5C512K8ECJ-25E/IT
This table gives cross-reference parts and alternative options found for AS5C512K8ECJ-25E/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS5C512K8ECJ-25E/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9560007MMA | Electronic Designs Inc | Check for Price | Standard SRAM, 512KX8, 25ns, CMOS, CDSO36 | AS5C512K8ECJ-25E/IT vs 5962-9560007MMA |
| EDI88512LPA25MM | White Microelectronics | Check for Price | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36 | AS5C512K8ECJ-25E/IT vs EDI88512LPA25MM |
| EDI88512LPA25N36C | Mercury Systems Inc | Check for Price | Standard SRAM, 512KX8, 25ns, CMOS, CDSO36 | AS5C512K8ECJ-25E/IT vs EDI88512LPA25N36C |
| 5962-9560003M8A | Texas Instruments | Check for Price | Standard SRAM, 512KX8, 25ns, CMOS | AS5C512K8ECJ-25E/IT vs 5962-9560003M8A |
| 5962-9560003MMX | Micross Components | Check for Price | Standard SRAM, 512KX8, 25ns, CMOS, CDSO36 | AS5C512K8ECJ-25E/IT vs 5962-9560003MMX |
| EDI88512LPA25N36C | Electronic Designs Inc | Check for Price | Standard SRAM, 512KX8, 25ns, CMOS, CDSO36 | AS5C512K8ECJ-25E/IT vs EDI88512LPA25N36C |
| EDI88512CA25MI | Electronic Designs Inc | Check for Price | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36 | AS5C512K8ECJ-25E/IT vs EDI88512CA25MI |
| 5962-9560003MMA | White Microelectronics | Check for Price | Standard SRAM, 512KX8, 25ns, CMOS | AS5C512K8ECJ-25E/IT vs 5962-9560003MMA |