Part Details for AS6C8016B-45ZINTR by Alliance Memory Inc
Overview of AS6C8016B-45ZINTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS6C8016B-45ZINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7307
|
Newark | Lp Sram, 8Mb, 512K X 16, 2.7 3.6V, 44Pin Tsop Ii, 45Ns, Industrial Temp, B Die, T&r |Alliance Memory AS6C8016B-45ZINTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6000 / $6.8000 | Buy Now |
DISTI #
1450-AS6C8016B-45ZINTR-ND
|
DigiKey | MEMORY Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7325 | Buy Now |
DISTI #
AS6C8016B-45ZINTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 8Mbit 512K x 16bit 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: AS6C8016B-45ZINTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$6.1200 | Buy Now |
DISTI #
913-AS6C8016B45ZINTR
|
Mouser Electronics | SRAM LP SRAM, 8Mb, 512K x 16, 2.7 - 3.6V, 44pin TSOP II, 45ns, Industrial Temp, B Die, T&R RoHS: Compliant | 0 |
|
$4.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.2500 | Buy Now |
Part Details for AS6C8016B-45ZINTR
AS6C8016B-45ZINTR CAD Models
AS6C8016B-45ZINTR Part Data Attributes:
|
AS6C8016B-45ZINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C8016B-45ZINTR
Alliance Memory Inc
Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2-44 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS6C8016B-45ZINTR
This table gives cross-reference parts and alternative options found for AS6C8016B-45ZINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C8016B-45ZINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS65WV51216EBLL-45BA3 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | AS6C8016B-45ZINTR vs IS65WV51216EBLL-45BA3 |
CY62157H30-45BVXI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | AS6C8016B-45ZINTR vs CY62157H30-45BVXI |
IS62WV51216HBLL-45TL | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | AS6C8016B-45ZINTR vs IS62WV51216HBLL-45TL |
IS62WV51216HBLL-45BLI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS6C8016B-45ZINTR vs IS62WV51216HBLL-45BLI |
IS62WV51216HBLL-45B2L | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS6C8016B-45ZINTR vs IS62WV51216HBLL-45B2L |
RMLV0816BGSA-4S2 | STANDARD SRAM | Renesas Electronics Corporation | AS6C8016B-45ZINTR vs RMLV0816BGSA-4S2 |
IS62WV51216HBLL-45B2 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS6C8016B-45ZINTR vs IS62WV51216HBLL-45B2 |
IS62WV51216EBLL-45T2LI | Standard SRAM, 512KX16, 45ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | AS6C8016B-45ZINTR vs IS62WV51216EBLL-45T2LI |
CY62157H30-45BVXIT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | AS6C8016B-45ZINTR vs CY62157H30-45BVXIT |
RMLV0816BGSB-4S2 | STANDARD SRAM | Renesas Electronics Corporation | AS6C8016B-45ZINTR vs RMLV0816BGSB-4S2 |