Part Details for IS62WV51216HBLL-45TL by Integrated Silicon Solution Inc
Overview of IS62WV51216HBLL-45TL by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62WV51216HBLL-45TL
IS62WV51216HBLL-45TL CAD Models
IS62WV51216HBLL-45TL Part Data Attributes:
|
IS62WV51216HBLL-45TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV51216HBLL-45TL
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS62WV51216HBLL-45TL
This table gives cross-reference parts and alternative options found for IS62WV51216HBLL-45TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV51216HBLL-45TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS65WV51216EBLL-45BA3 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS62WV51216HBLL-45TL vs IS65WV51216EBLL-45BA3 |
CY62157H30-45BVXI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | IS62WV51216HBLL-45TL vs CY62157H30-45BVXI |
IS62WV51216HBLL-45BLI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV51216HBLL-45TL vs IS62WV51216HBLL-45BLI |
IS62WV51216HBLL-45B2L | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV51216HBLL-45TL vs IS62WV51216HBLL-45B2L |
RMLV0816BGSA-4S2 | STANDARD SRAM | Renesas Electronics Corporation | IS62WV51216HBLL-45TL vs RMLV0816BGSA-4S2 |
IS62WV51216HBLL-45B2 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV51216HBLL-45TL vs IS62WV51216HBLL-45B2 |
IS62WV51216EBLL-45T2LI | Standard SRAM, 512KX16, 45ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | IS62WV51216HBLL-45TL vs IS62WV51216EBLL-45T2LI |
AS6C8016B-45ZINTR | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | IS62WV51216HBLL-45TL vs AS6C8016B-45ZINTR |
CY62157H30-45BVXIT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | IS62WV51216HBLL-45TL vs CY62157H30-45BVXIT |
RMLV0816BGSB-4S2 | STANDARD SRAM | Renesas Electronics Corporation | IS62WV51216HBLL-45TL vs RMLV0816BGSB-4S2 |