Part Details for AS73F1JB1210B by MERITEK Electronics Corporation
Overview of AS73F1JB1210B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F1JB1210B
AS73F1JB1210B CAD Models
AS73F1JB1210B Part Data Attributes:
|
AS73F1JB1210B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F1JB1210B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 121ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AS73F1JB1210B
This table gives cross-reference parts and alternative options found for AS73F1JB1210B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F1JB1210B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC3Y1210N | Fixed Resistor, Thin Film, 0.0625W, 121ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JB1210B vs AR03BTRC3Y1210N |
WF06U1210BTLQ | Fixed Resistor, Thin Film, 0.0625W, 121ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JB1210B vs WF06U1210BTLQ |
TC0325A1210T5E | Fixed Resistor, Thin Film, 0.0625W, 121ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JB1210B vs TC0325A1210T5E |
AR0603121R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 121ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AS73F1JB1210B vs AR0603121R+-0.05%TCR25 |
AR03BPC3X1210N | Fixed Resistor, Thin Film, 0.1W, 121ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JB1210B vs AR03BPC3X1210N |
CAR0603121OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 121ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AS73F1JB1210B vs CAR0603121OHMS0.1%25PPM |
AR03BTRC3X1210 | Fixed Resistor, Thin Film, 0.1W, 121ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JB1210B vs AR03BTRC3X1210 |
RT0603A121025PPM | Fixed Resistor, Thin Film, 0.0625W, 121ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AS73F1JB1210B vs RT0603A121025PPM |
SF06U1210AALQ | Fixed Resistor, Thin Film, 0.0625W, 121ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JB1210B vs SF06U1210AALQ |
SF06U1210BALQ | Fixed Resistor, Thin Film, 0.0625W, 121ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JB1210B vs SF06U1210BALQ |