Part Details for AS73F1JB1890C by MERITEK Electronics Corporation
Overview of AS73F1JB1890C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F1JB1890C
AS73F1JB1890C CAD Models
AS73F1JB1890C Part Data Attributes:
|
AS73F1JB1890C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F1JB1890C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 189 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AS73F1JB1890C
This table gives cross-reference parts and alternative options found for AS73F1JB1890C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F1JB1890C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U1890CTLQ | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JB1890C vs SF06U1890CTLQ |
AR03CPC3X1890 | Fixed Resistor, Thin Film, 0.1W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JB1890C vs AR03CPC3X1890 |
WF06U1890CVLQ | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JB1890C vs WF06U1890CVLQ |
RN73F1J1890C | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AS73F1JB1890C vs RN73F1J1890C |
CAR0603189OHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AS73F1JB1890C vs CAR0603189OHMS0.25%25PPM |
RN73F1JTD1890C | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AS73F1JB1890C vs RN73F1JTD1890C |
AR03CTRC3Y1890 | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JB1890C vs AR03CTRC3Y1890 |
PCF-W0603LF-03-1890-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AS73F1JB1890C vs PCF-W0603LF-03-1890-C-P-LT |
AR03CTRC3Y1890N | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JB1890C vs AR03CTRC3Y1890N |
AR0603189R+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AS73F1JB1890C vs AR0603189R+-0.25%TCR25 |