Part Details for AS73F1JB6192B by MERITEK Electronics Corporation
Overview of AS73F1JB6192B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F1JB6192B
AS73F1JB6192B CAD Models
AS73F1JB6192B Part Data Attributes
|
AS73F1JB6192B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F1JB6192B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AS73F1JB6192B
This table gives cross-reference parts and alternative options found for AS73F1JB6192B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F1JB6192B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U6192AALQ | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JB6192B vs SF06U6192AALQ |
TC0325B6192T4E | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JB6192B vs TC0325B6192T4E |
RNCS0603BTE61K9 | Fixed Resistor, Thin Film, 0.063W, 61900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AS73F1JB6192B vs RNCS0603BTE61K9 |
TC0325B6192E4E | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JB6192B vs TC0325B6192E4E |
WF06U6192BTLQ | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JB6192B vs WF06U6192BTLQ |
TFCR0603-10W-E-6192BT | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73F1JB6192B vs TFCR0603-10W-E-6192BT |
AR03BPC3Y6192 | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JB6192B vs AR03BPC3Y6192 |
CPF0603B61K9E1 | Fixed Resistor, Thin Film, 0.063W, 61900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AS73F1JB6192B vs CPF0603B61K9E1 |
RNCS0603BKE61K9 | Fixed Resistor, Thin Film, 0.063W, 61900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AS73F1JB6192B vs RNCS0603BKE61K9 |
TC0325B6192TCE | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JB6192B vs TC0325B6192TCE |